Inductor Surface Mount
SRN1060-470M
Inductor Power Semi-Shielded Wirewound 47uH 20% 100KHz 16Q-Factor Ferrite 2.5A 0.11Ohm DCR T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power
Technology
Wirewound
Protection Style
Semi-Shielded
Core Material
Ferrite
Inductance (H)
47u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
2.5
Maximum Saturation Current (A)
2.3
Maximum DC Resistance (Ohm)
0.11
Minimum Quality Factor
16
Quality Test Frequency (Hz)
2.52M
Minimum Self Resonant Frequency (Hz)
6M(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Mounting
Surface Mount
Maximum Product Depth (mm)
10.1
Maximum Product Height (mm)
6

