Arrow Electronic Components Online
SRN1060330M|BOURNS|simage
SRN1060330M|BOURNS|limage
Inductor Surface Mount

SRN1060-330M

Inductor Power Semi-Shielded Wirewound 33uH 20% 100KHz 16Q-Factor Ferrite 3.15A 0.072Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    33u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.15
  • Maximum Saturation Current (A)
    2.8
  • Maximum DC Resistance (Ohm)
    0.072
  • Minimum Quality Factor
    16
  • Quality Test Frequency (Hz)
    2.52M
  • Minimum Self Resonant Frequency (Hz)
    7M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.1
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources