Arrow Electronic Components Online
SRN1060220M|BOURNS|limage
SRN1060220M|BOURNS|simage
Inductor Surface Mount

SRN1060-220M

Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 20Q-Factor Ferrite 3.4A 0.053Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Semi-Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    22u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.4
  • Maximum Saturation Current (A)
    3.4
  • Maximum DC Resistance (Ohm)
    0.053
  • Minimum Quality Factor
    20
  • Quality Test Frequency (Hz)
    7.96M
  • Minimum Self Resonant Frequency (Hz)
    8M(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    10.1
  • Maximum Product Height (mm)
    6

Documentation and Resources

Datasheets
Design resources