Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete-Unconfirmed
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX8
Processor Cores
Quad Core
Processor Speed (Hz)
1.3G
JTAG Support
Yes
RAM Type
LPDDR4
System Memory Maximum Size (B)
3G(Typ)
System Memory Speed
3200MHz
UART
0
USART
0
SPI
1
I2C
2
CAN
0
USB
4
VGA
0
SATA
0
PATA
0
GPIO
75
Audio Interfaces
1@Digital Audio
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Interface
HDMI|MIPI-DSI
Graphic Card Resolution (Pixels)
4000
Operating Systems
Android|Linux
Android
Android
Linux
Linux
Medical Application
No
Typical Operating Supply Voltage (V)
5
Supplier Temperature Grade
Industrial

