Arrow Electronic Components Online
SRMX8QDW00D03GE008X00CE|SOLIDRUN|simage
SRMX8QDW00D03GE008X00CE|SOLIDRUN|limage
Box PCs

SRMX8QDW00D03GE008X00CE

Box PCs NXP

SolidRun Ltd
Datasheets 
Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Unconfirmed
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Speed (Hz)
    3G
  • USB
    0
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70

Documentation and Resources

Datasheets
Design resources