Arrow Electronic Components Online
SRMX8QDW00D03GE008V10C0|SOLIDRUN|simage
SRMX8QDW00D03GE008V10C0|SOLIDRUN|limage
System on Modules - SOM

SRMX8QDW00D03GE008V10C0

SOM with i.MX8 Processor 3GB RAM

SolidRun Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Family
    i.MX8
  • Processor Cores
    Quad Core
  • Processor Speed (Hz)
    1.5G
  • JTAG Support
    Yes
  • RAM Type
    LPDDR4
  • System Memory Maximum Size (B)
    3G(Typ)
  • System Memory Speed
    3200MHz
  • UART
    0
  • USART
    0
  • SPI
    1
  • I2C
    2
  • CAN
    0
  • USB
    4
  • VGA
    0
  • SATA
    0
  • PATA
    0
  • GPIO
    75
  • Audio Interfaces
    1@S/PDIF
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Display Type
    LCD
  • Display Chipset Type
    Vivante GC7000 Lite
  • Display Interface
    HDMI|MIPI-DSI
  • Graphic Card Resolution (Pixels)
    4000
  • Operating Systems
    Android|Linux
  • Android
    Android
  • Linux
    Linux
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5
  • Supplier Temperature Grade
    Commercial

Documentation and Resources

Datasheets
Design resources