System on Modules - SOM
SRMX6SOWT1D512E008V15IF
microSOM SOM with i.MX6 Processor 512MB RAM
SolidRun LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Obsolete
HTS
8471.50.01.50
Automotive
No
PPAP
No
Processor Type
NXP
Processor Family
i.MX6
Processor Cores
Single Core
Processor Speed (Hz)
1.2G
Form Factor
microSOM
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
512M(Typ)
UART
0
USART
0
SPI
3
I2C
3
CAN
1
USB
2
VGA
0
SATA
0
PATA
0
GPIO
75
Audio Interfaces
1@Digital Audio
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
Vivante GC880
Display Interface
DSI|HDMI|LVDS|Parallel
Graphic Card Resolution (Pixels)
1920x1200@LCD
Operating Systems
Linux
Linux
Linux
Medical Application
No
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial

