Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8471.50.01.50
Processor Type
NXP
Processor Family
i.MX6
Processor Cores
Quad Core
Processor Speed (Hz)
1.2G
Form Factor
microSOM
JTAG Support
Yes
RAM Type
DDR3
System Memory Maximum Size (B)
2G
UART
0
USART
0
SPI
3
I2C
3
CAN
1
USB
2
VGA
0
SATA
1
PATA
0
GPIO
75
Audio Interfaces
1@Digital Audio
Video In
No
RS485
0
RS232
0
RS422
0
PCI
0
AGP
0
Ethernet
2
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Display Type
LCD
Display Chipset Type
Vivante GC2000
Display Interface
DSI|HDMI|LVDS|Parallel
Graphic Card Resolution (Pixels)
1920x1200@LCD
Operating Systems
Android|Linux
Android
Android
Linux
Linux
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Automotive

