Arrow Electronic Components Online
SRMX6DUW00D01GE000V15I0|SOLIDRUN|simage
SRMX6DUW00D01GE000V15I0|SOLIDRUN|limage
System on Modules - SOM

SRMX6DUW00D01GE000V15I0

microSOM SOM with i.MX6 Processor 1GB RAM

SolidRun Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Obsolete
  • HTS
    8471.50.01.50
  • Automotive
    No
  • PPAP
    No
  • Processor Type
    NXP
  • Processor Family
    i.MX6
  • Processor Cores
    Dual Core
  • Processor Speed (Hz)
    1.2G
  • Form Factor
    microSOM
  • JTAG Support
    Yes
  • RAM Type
    DDR3
  • System Memory Maximum Size (B)
    1G(Typ)
  • UART
    0
  • USART
    0
  • SPI
    3
  • I2C
    3
  • CAN
    1
  • USB
    2
  • VGA
    0
  • SATA
    1
  • PATA
    0
  • GPIO
    75
  • Audio Interfaces
    1@Digital Audio
  • Video In
    No
  • RS485
    0
  • RS232
    0
  • RS422
    0
  • PCI
    0
  • AGP
    0
  • Ethernet
    2
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Display Type
    LCD
  • Display Chipset Type
    Vivante GC2000
  • Display Interface
    DSI|HDMI|LVDS|Parallel
  • Graphic Card Resolution (Pixels)
    1920x1200@LCD
  • Operating Systems
    Android|Linux
  • Android
    Android
  • Linux
    Linux
  • Medical Application
    No
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial

Documentation and Resources

Datasheets
Design resources