Arrow Electronic Components Online
SRK1000BTR|STMICRO|simage
SRK1000BTR|STMICRO|limage
AC to DC Switching Converters

SRK1000BTR

AC to DC Switching Converter Flyback 300kHz T/R 6-Pin SOT-23

STMicroelectronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Topology
    Flyback
  • Minimum Supply Voltage (V)
    3.75
  • Maximum Supply Voltage (V)
    32
  • Maximum Supply Current (mA)
    17(Typ)
  • Maximum Switching Frequency (kHz)
    300
  • Soft Start Option
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.3(Max)
  • Package Width
    1.6
  • Package Length
    2.9
  • PCB changed
    6
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-23
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources