Arrow Electronic Components Online
SRJ22A3BBBNN|ZF|simage
SRJ22A3BBBNN|ZF|limage
Switch Rocker

SRJ22A3BBBNN

Switch Rocker ON OFF SPST Quick Connect Round Rocker 16A 250VAC 50000Cycles

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Pole Throw Configuration
    SPST
  • Switch Configuration
    ON OFF
  • Actuator Style
    Round Rocker
  • Maximum Current Rating (A)
    16@250VAC
  • Dielectric Strength
    1000VAC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    20
  • Electrical Life (Cycles)
    6000@UL
  • Mechanical Life (Cycles)
    50000
  • Actuator Color
    Black
  • Number of Rows
    1
  • Row Spacing (mm)
    7
  • Mounting
    Panel Mount
  • Termination Style
    Quick Connect
  • Number of Terminals
    2
  • Terminal Length (mm)
    7.6
  • Base Material
    Nylon 66
  • Color
    Black
  • Housing Color
    Black
  • Bezel Color
    Black
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    65
  • Body Length (mm)
    23
  • Body Depth (mm)
    23
  • Body Height (mm)
    13.8
  • Product Length (mm)
    23
  • Product Depth (mm)
    23
  • Product Height (mm)
    25
  • Actuator Height (mm)
    3.6
Order Quantity

Documentation and Resources

Datasheets
Design resources