Arrow Electronic Components Online
SRI8000W32D04GE008Q00CE|SOLIDRUN|simage
SRI8000W32D04GE008Q00CE|SOLIDRUN|limage
Embedded System Development Boards and Kits

SRI8000W32D04GE008Q00CE

SRI8000S64D04GE008V13C0 System on Module - SOM Development Kit 4GB RAM 8GB eMMC Flash Android/Linux/Win

SolidRun Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    SRI8000S64D04GE008V13C0
  • Supported Device Technology
    System on Module - SOM
  • RAM Size
    4GB
  • Program Memory Size
    8GB
  • Program Memory Type
    eMMC Flash
  • USB
    3
  • UART
    2
  • Display Interface
    DP/HDMI
  • Display Type
    LCD
  • Operating Systems
    Android|Linux|Win
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Android
    Android
  • Linux
    Linux
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources