Arrow Electronic Components Online
SRFI028200|ANTENOVA|simage
SRFI028200|ANTENOVA|limage
Antennas

SRFI028-200

Antenna Flex -2.7dBi Gain 434MHz Bag

Antenova
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Flex
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    432
  • Center Frequency (MHz)
    433
  • Maximum Frequency (MHz)
    434
  • Typical Antenna Gain
    -2.7dBi
  • Maximum VSWR
    1.6
  • Impedance (Ohm)
    50
  • Termination
    IPEX MHF
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bag
  • Mounting
    Surface Mount
  • Package Height
    0.15
  • Package Width
    20
  • Package Length
    101

Documentation and Resources

Datasheets
Design resources