Common Mode Chokes - CMCs
SRF4532-510Y
Common Mode Chokes Dual 51uH 2kOhm 100kHz 0.2A 3.5Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Data Line/Signal Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Impedance (Ohm)
2k@10MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.2
Maximum DC Resistance (Ohm)
3.5
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
4.7
Maximum Product Depth (mm)
3.4
Maximum Product Height (mm)
3

