Common Mode Chokes - CMCs
SRF3225TP-102Y
Common Mode Chokes Dual 8.2uH 1kOhm 100kHz 1.5A 0.1Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8548.00.00.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
8.2u
Impedance (Ohm)
1k@100MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.1
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
60VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Maximum Product Length (mm)
3.4
Maximum Product Depth (mm)
2.7
Maximum Product Height (mm)
2.4

