Arrow Electronic Components Online
SRF3216A102Y|BOURNS|simage
SRF3216A102Y|BOURNS|limage
Common Mode Chokes - CMCs

SRF3216A-102Y

Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Data Line/Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    1k
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.23
  • Maximum DC Resistance (Ohm)
    1
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    100VDC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    3.4
  • Maximum Product Depth (mm)
    1.8
  • Maximum Product Height (mm)
    2.2
Order Quantity

Documentation and Resources

Datasheets
Design resources