Common Mode Chokes - CMCs
SRF3216-102Y
Common Mode Chokes Dual 1kOhm 100MHz 0.23A 1Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Signal Line
Configuration
Dual
Number of Lines
2
Impedance (Ohm)
1k
Test Frequency (Hz)
100M
Maximum DC Current (A)
0.23
Maximum DC Resistance (Ohm)
1
Minimum Insulation Resistance (Ohm)
10M
Maximum Voltage Rating
50VDC
Withstand Voltage
125VDC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
3.4
Maximum Product Depth (mm)
1.8
Maximum Product Height (mm)
2.2

