Arrow Electronic Components Online
SRF2012181YA|BOURNS|limage
SRF2012181YA|BOURNS|simage
Common Mode Chokes - CMCs

SRF2012-181YA

Common Mode Chokes Dual 180Ohm 100MHz 0.35A 0.35Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Signal Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Impedance (Ohm)
    180
  • Test Frequency (Hz)
    100M
  • Maximum DC Current (A)
    0.35
  • Maximum DC Resistance (Ohm)
    0.35
  • Minimum Insulation Resistance (Ohm)
    10M
  • Maximum Voltage Rating
    100VDC
  • Withstand Voltage
    250VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.2
  • Maximum Product Depth (mm)
    1.4
  • Maximum Product Height (mm)
    1.4

Documentation and Resources

Datasheets
Design resources