Arrow Electronic Components Online
SRF1260AR47Y|BOURNS|limage
SRF1260AR47Y|BOURNS|simage
Inductor Surface Mount

SRF1260A-R47Y

Inductor Power Shielded Wirewound 0.47uH/1.88uH 30% 100KHz Ferrite 17.6A/8.8A 0.0053Ohm/0.0212Ohm DCR T/R Automotive AEC-Q200

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    0.47u|1.88u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    17.6|8.8
  • Maximum Saturation Current (A)
    33|16.5
  • Maximum DC Resistance (Ohm)
    0.0053|0.0212
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6.2

Documentation and Resources

Datasheets
Design resources