Arrow Electronic Components Online
SRF12601R5Y|BOURNS|limage
SRF12601R5Y|BOURNS|simage
Inductor Surface Mount

SRF1260-1R5Y

Inductor Power Shielded Wirewound 1.5uH/6uH 30% 100KHz Ferrite 13.8A/6.89A 0.0073Ohm/0.0302Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    6u|1.5u
  • Tolerance
    30%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    6.89|13.8
  • Maximum Saturation Current (A)
    9.15|18.3
  • Maximum DC Resistance (Ohm)
    0.0302|0.0073
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    6.2

Documentation and Resources

Datasheets
Design resources