Arrow Electronic Components Online
SRF1010DA150M|BOURNS|simage
SRF1010DA150M|BOURNS|limage
Inductor Surface Mount

SRF1010DA-150M

SRF1010DA-150M Inductor Surface Mount Power Shielded Wirewound 15uH 100KHz Metal Alloy Powder 4.6A 0.0455Ohm - Arrow.com

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    Yes
  • PPAP
    Yes
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Metal Alloy Powder
  • Inductance (H)
    15u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.6(Typ)
  • Maximum Saturation Current (A)
    5.5(Typ)
  • Maximum DC Resistance (Ohm)
    0.0455
  • Minimum Self Resonant Frequency (Hz)
    10M
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.2
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    9.8
  • Maximum Product Height (mm)
    11.6

Documentation and Resources

Datasheets
Design resources