Common Mode Chokes - CMCs
SRF1006-501Y
Common Mode Chokes Dual 500uH 800Ohm 100kHz 1.5A 0.07Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
SRF1006-501Y
Automotive
No
PPAP
No
Configuration
Dual
Number of Lines
2
Inductance (H)
500u
Leakage Inductance (H)
5.6u(Max)
Impedance (Ohm)
800(Min)@2MHz to 50MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
1.5
Maximum DC Resistance (Ohm)
0.07
Maximum Voltage Rating
50VDC
Withstand Voltage
1kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Maximum Product Depth (mm)
9
Maximum Product Height (mm)
6.5

