Common Mode Chokes - CMCs
SRF1006-402Y
Common Mode Chokes Dual 4000uH 4kOhm 100kHz 0.45A 0.55Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Configuration
Dual
Number of Lines
2
Inductance (H)
4000u
Leakage Inductance (H)
270n(Max)
Impedance (Ohm)
4k(Min)@500kHz to 5MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.45
Maximum DC Resistance (Ohm)
0.55
Maximum Voltage Rating
50VDC
Withstand Voltage
300Vrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Maximum Product Depth (mm)
9
Maximum Product Height (mm)
6.5

