Arrow Electronic Components Online
SRF1006251Y|BOURNS|limage
SRF1006251Y|BOURNS|simage
Common Mode Chokes - CMCs

SRF1006-251Y

Common Mode Chokes Dual 250uH 400Ohm 100kHz 2A 0.035Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.40.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    250u
  • Leakage Inductance (H)
    3.2u(Max)
  • Impedance (Ohm)
    400(Min)@5MHz to 100MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    2
  • Maximum DC Resistance (Ohm)
    0.035
  • Maximum Voltage Rating
    50VDC
  • Withstand Voltage
    1kVrms
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    10.3
  • Maximum Product Depth (mm)
    9
  • Maximum Product Height (mm)
    6.5

Documentation and Resources

Datasheets
Design resources