Common Mode Chokes - CMCs
SRF1006-121Y
Common Mode Chokes Dual 120uH 200Ohm 100kHz 2.5A 0.025Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Configuration
Dual
Number of Lines
2
Inductance (H)
120u
Leakage Inductance (H)
1.45u(Max)
Impedance (Ohm)
200(Min)@10MHz to 200MHz
Test Frequency (Hz)
100k
Maximum DC Current (A)
2.5
Maximum DC Resistance (Ohm)
0.025
Maximum Voltage Rating
50VDC
Withstand Voltage
1kVrms
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
10.3
Maximum Product Depth (mm)
9
Maximum Product Height (mm)
6.5

