Common Mode Chokes - CMCs
SRF0905-250Y
Common Mode Chokes Dual 25uH 600Ohm 1kHz 1A 0.16Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
25u
Leakage Inductance (H)
16u(Max)
Impedance (Ohm)
600(Min)
Test Frequency (Hz)
1k
Maximum DC Current (A)
1
Maximum DC Resistance (Ohm)
0.16
Maximum Voltage Rating
80VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5.3

