Common Mode Chokes - CMCs
SRF0905-102Y
Common Mode Chokes Dual 1000uH 1.5kOhm 100kHz 0.8A 0.31Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
1000u
Leakage Inductance (H)
170n(Max)
Impedance (Ohm)
1.5k(Min)
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.8
Maximum DC Resistance (Ohm)
0.31
Maximum Voltage Rating
80VDC
Withstand Voltage
500VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
9.5
Maximum Product Depth (mm)
6.3
Maximum Product Height (mm)
5.3

