Arrow Electronic Components Online
SRF07031R5M|BOURNS|simage
SRF07031R5M|BOURNS|limage
Inductor Surface Mount

SRF0703-1R5M

Inductor Power Shielded Wirewound 1.5uH/5.83uH 20% 100KHz Ferrite 4.64A/2.32A 0.0191Ohm/0.11Ohm DCR T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Wirewound
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    1.5u|5.83u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    4.64|2.32
  • Maximum Saturation Current (A)
    6.52|3.26
  • Maximum DC Resistance (Ohm)
    0.0191|0.11
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.6
  • Maximum Product Height (mm)
    3.6
Order Quantity

Documentation and Resources

Datasheets
Design resources