Arrow Electronic Components Online
SRF0602470Y|BOURNS|simage
SRF0602470Y|BOURNS|limage
Common Mode Chokes - CMCs

SRF0602-470Y

Common Mode Chokes Dual 47uH 140Ohm 10kHz 0.3A 0.16Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    47u
  • Leakage Inductance (H)
    4u(Max)
  • Impedance (Ohm)
    140(Min)@4MHz to 1.6GHz
  • Test Frequency (Hz)
    10k
  • Maximum DC Current (A)
    0.3
  • Maximum DC Resistance (Ohm)
    0.16
  • Maximum Voltage Rating
    50VDC
  • Withstand Voltage
    250VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    6.5
  • Maximum Product Depth (mm)
    3.75
  • Maximum Product Height (mm)
    1.8

Documentation and Resources

Datasheets
Design resources