Common Mode Chokes - CMCs
SRF0602-181Y
Common Mode Chokes Dual 180uH 500Ohm 10kHz 0.3A 0.25Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.40.00
Automotive
No
PPAP
No
Type
Power Line
Configuration
Dual
Number of Lines
2
Inductance (H)
180u
Leakage Inductance (H)
8u(Max)
Impedance (Ohm)
500(Min)@3MHz to 250MHz
Test Frequency (Hz)
10k
Maximum DC Current (A)
0.3
Maximum DC Resistance (Ohm)
0.25
Maximum Voltage Rating
50VDC
Withstand Voltage
250VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Maximum Product Length (mm)
6.5
Maximum Product Depth (mm)
3.75
Maximum Product Height (mm)
1.8

