Arrow Electronic Components Online
SRF0504152Y|BOURNS|simage
SRF0504152Y|BOURNS|limage
Common Mode Chokes - CMCs

SRF0504-152Y

Common Mode Chokes Dual 3.6uH 1.5kOhm 100kHz 1A 0.1Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    3.6u
  • Impedance (Ohm)
    1.5k@100MHz
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    1
  • Maximum DC Resistance (Ohm)
    0.1
  • Maximum Voltage Rating
    50VDC
  • Withstand Voltage
    125VDC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    5.2
  • Maximum Product Depth (mm)
    5
  • Maximum Product Height (mm)
    4.7

Documentation and Resources

Datasheets
Design resources