Box, Enclosure and Rack Accessories
SRDRAWER2U
SmartRack 2U Locking Rack-Mount Storage Drawer
Eaton (formerly TrippLite)Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Accessory Type
Storage Drawer
Material
Cold Rolled Steel
Color
Black
Measurement System
Imperial|Metric
Product Depth (Metric) (mm)
515.1
Product Depth (Imperial - Decimal) (in)
20.28
Product Height (Metric) (mm)
140
Product Height (Imperial - Decimal) (in)
5.51
Product Length (Metric) (mm)
500.1
Product Length (Imperial - Decimal) (in)
1969
Product Weight (g)
7000
We don't have prices now, please check later
Order Quantity

