Arrow Electronic Components Online
Cable Clamps and Clips

SRCI0500C2

Cable Management, Clamp Polyvinyl Chloride Ivory Adhesive 12.7mm

HellermannTyton
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Style
    Clamp
  • Color
    Ivory
  • Body Material
    Polyvinyl Chloride
  • Maximum Bundle Diameter (mm)
    12.7
  • Maximum Operating Temperature (°C)
    50
  • Product Length (mm)
    19.1
  • Product Depth (mm)
    21.3
  • Product Height (mm)
    13
  • Mounting
    Adhesive

Documentation and Resources

Datasheets
Design resources