Arrow Electronic Components Online
SRCI024|ANTENOVA|simage
SRCI024|ANTENOVA|limage
Antennas

SRCI024

Antenna Ceramic -2.6dB Gain 915MHz 2-Pin CSMD T/R

Antenova
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Ceramic
  • Minimum Frequency (MHz)
    868
  • Maximum Frequency (MHz)
    915
  • Typical Antenna Gain
    -2.6dB
  • Maximum VSWR
    2.4
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    0.5
  • Package Length
    1
  • PCB changed
    2
  • Supplier Package
    CSMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources