Data Conversion Misc
SRC4382IPFB
Sample Rate Converter 216ksps 24bit 48-Pin TQFP Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.50
SVHC
Yes
Automotive
No
PPAP
No
Category
Sample Rate Converter
Resolution
24bit
Conversion Rate (ksps)
216
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
1
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
TQFP
Pin Count
48
Lead Shape
Gull-wing

