Switch Rotary
SRBV141201
Switch Rotary N.O./N.C. SP4T 4 Flatted Shaft PC Pins 0.3A 16VDC Bulk
ALPS ALPINE CO., LTDProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Flatted Shaft
Pole Throw Configuration
SP4T
Angle of Throw (°)
30
Number of Positions
4
Poles per Deck
1
Number of Decks
1
Maximum Current Rating (A)
0.3@16VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Maximum Operating Torque (N.m)
0.03
Actuator Diameter (mm)
6
Actuator Length (mm)
13
Contact Style
Non-Shorting
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
Terminal Length (mm)
4
Number of Terminals
10
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Thread Length (mm)
7
Body Length (mm)
18.2
Body Depth (mm)
18.5
Body Height (mm)
7.5
Product Length (mm)
18.2
Product Height (mm)
27.5
We don't have prices now, please check later.
Order Quantity

