Arrow Electronic Components Online
SRBP80A2P0G|BELPOWER|simage
SRBP80A2P0G|BELPOWER|originalImage
DC to DC Converter and Switching Regulator Module

SRBP-80A2P0G

80A Non-Isolated Step Down DC/DC Module

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    12.2(Max) - 1.57
  • Package Width
    12.7
  • Package Length
    25.4
  • PCB changed
    28
  • Supplier Package
    SMD Module
  • Pin Count
    28

Documentation and Resources

Datasheets
Design resources