Resistor Fixed Single-Surface Mount
SR732BTTDR330F
Res Thick Film 1206 0.33 Ohm 1% 0.33W(1/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
KOA Speer ElectronicsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.30
Automotive
Yes
PPAP
Unknown
Resistance Value (Ohm)
330m
Tolerance
1%
Maximum Voltage Rating (V)
1.81
Current Sensing
Yes
Power Rating (W)
0.33 (1/3)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 150
Fail Safe Fusible Resistor
No
Anti-Surge
No
Anti-Sulfurated
No
Case Size
1206
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
1206
Product Length (mm)
3.2
Product Depth (mm)
1.6
Product Height (mm)
0.6
Product Weight (g)
0.00914
Mounting
Surface Mount

