Arrow Electronic Components Online
SR732BLTER47G|KOA|simage
SR732BLTER47G|KOA|limage
Resistor Fixed Single-Surface Mount

SR732BLTER47G

Res Thick Film 1206 0.47 Ohm 2% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200

KOA Speer Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    470m
  • Tolerance
    2%
  • Maximum Voltage Rating (V)
    1.81
  • Current Sensing
    Yes
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±200
  • Temperature Range @ Derated Power (°C)
    70 to 150
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    No
  • Case Size
    1206
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    1206
  • Product Length (mm)
    3.2
  • Product Depth (mm)
    1.6
  • Product Height (mm)
    0.6
  • Product Weight (g)
    0.00914
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources