Arrow Electronic Components Online
SR732ARTTD1R00F|KOA|simage
SR732ARTTD1R00F|KOA|limage
Resistor Fixed Single-Surface Mount

SR732ARTTD1R00F

Res Thick Film 0805 1 Ohm 1% 0.33W(1/3W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200

KOA
Datasheets 

Anti-sulfuration resistors

Most thick film surface mount resistors have silver in their terminal construction.

Sulfur compounds such as Hydrogen Sulfide and Sulfur dioxide can react with the silver in the terminations and create Silver Sulfide.

Over time this process could cause resistor and overall equipment failure.

To eliminate this risk, most KOA thick film resistors are available in anti-sulfuration versions.

These resistors are intended to be used within harsh environments with high levels of sulfur contamination and are ideal for automotive, aerospace, and industrial applications where levels of airborne pollutants can be expected.

Download the Anti-Sulfuration Resistors Flyer


Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.30
  • Automotive
    Yes
  • PPAP
    Unknown
  • Resistance Value (Ohm)
    1
  • Tolerance
    1%
  • Current Sensing
    Yes
  • Power Rating (W)
    0.33 (1/3)
  • Technology
    Thick Film
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±100
  • Temperature Range @ Derated Power (°C)
    70 to 155
  • Fail Safe Fusible Resistor
    No
  • Anti-Surge
    No
  • Anti-Sulfurated
    Yes
  • Case Size
    0805
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Packaging
    Tape and Reel
  • Package Type
    SMD
  • Package Shape
    Rectangular
  • Package/Case
    0805
  • Product Length (mm)
    2
  • Product Depth (mm)
    1.25
  • Product Height (mm)
    0.5
  • Product Weight (g)
    0.00454
  • Length Tolerance (mm)
    ±0.2
  • Depth Tolerance (mm)
    ±0.1
  • Height Tolerance (mm)
    ±0.1
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources