Microcontrollers - MCUs
SR6G7C6A2C42FX0R
MCU 32-bit ARM Cortex R52+ RISC 20.5MB 476-Pin FPBGA T/R Automotive AEC-Q100
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.a.
Part Status
Active
Automotive
Yes
PPAP
Unknown
Family Name
SR6 G7
Instruction Set Architecture
RISC
Device Core
ARM Cortex R52+
Core Architecture
ARM
Maximum CPU Frequency (MHz)
400
Maximum Clock Rate (MHz)
400
Data Bus Width (bit)
32
Program Memory Size
20.5MB
RAM Size
9280KB
Programmability
Yes
Interface Type
CAN/Ethernet/I2C/SPI/UART
No. of Timers
2
Number of ADCs
1
ADC Channels
12
ADC Resolution (bit)
12
USART
0
UART
28
USB
0
SPI
10
I2C
2
I2S
0
CAN
20
Ethernet
2
Special Features
CAN Controller
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
21.3
Package Length
21.3
PCB changed
476
Standard Package Name
BGA
Supplier Package
FPBGA
Pin Count
476