Capacitor Ceramic Multilayer
SR502C104MAR
Cap Ceramic 0.1uF 200V X7R 20% Radial 10.16mm 125°C Bulk
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.1uF
Tolerance
20%
Voltage
200VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
10.16
Case Style
Dipped
Size (mm)
12.7 X 5.08 X 12.7
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.635
Product Length (mm)
12.7(Max)
Product Depth (mm)
5.08(Max)
Product Height (mm)
12.7(Max)
Seated Plane Height (mm)
14.22(Max)
Order Quantity

