Arrow Electronic Components Online
SR4L034R|ANTENOVA|simage
SR4L034R|ANTENOVA|limage
Antennas

SR4L034-R

Antenna LTE -1.5dBi Gain 798MHz/960MHz/2170MHz/2400MHz/2690MHz SMD

Antenova
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991g.
  • Part Status
    Active
  • HTS
    8517.71.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LTE
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    698|824|1710|2300|2500
  • Maximum Frequency (MHz)
    798|960|2170|2400|2690
  • Typical Antenna Gain
    -1.5dBi
  • Maximum VSWR
    1.9
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Mounting
    Surface Mount
  • Package Height
    3.3
  • Package Width
    8
  • Package Length
    28
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources