Arrow Electronic Components Online
SR4G008|ANTENOVA|simage
SR4G008|ANTENOVA|limage
Antennas

SR4G008

Antenna GNSS -2.1dBi Gain 1609MHz 6-Pin SMD T/R

Antenova
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8529.10.40.80
  • Automotive
    No
  • PPAP
    No
  • Type
    GNSS
  • Polarization Type
    Linear
  • Minimum Frequency (MHz)
    1559
  • Maximum Frequency (MHz)
    1609
  • Typical Antenna Gain
    -2.1dBi
  • Maximum VSWR
    1.4
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.4
  • Package Width
    5.8
  • Package Length
    7
  • PCB changed
    6
  • Supplier Package
    SMD
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources