Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Server Rack Cabinet
Body Color
Black
Product Length (Metric) (mm)
1231.9
Product Depth (Metric) (mm)
751
Product Height (Metric) (mm)
2260.6
Mounting
Floor Mount
IP Rating
IP20

