Resistor Fixed Single-Surface Mount
SR2512FK-0710RL
Res Thick Film 2512 10 Ohm 1% 1W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
YAGEO GroupProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Yes
Resistance Value (Ohm)
10
Tolerance
1%
Maximum Voltage Rating (V)
500
Current Sensing
No
Power Rating (W)
1
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
155
Temperature Coefficient (ppm/°C)
±100
Temperature Range @ Derated Power (°C)
70 to 155
Special Features
High Stability, Moisture Resistant
Fail Safe Fusible Resistor
No
Anti-Surge
Yes
Anti-Sulfurated
No
Case Style
Epoxy
Case Size
2512
Termination Style
Pad
Number of Terminals
2
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
2512
Product Length (mm)
6.35
Product Depth (mm)
3.1
Product Height (mm)
0.55
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.15
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Family/Series
SR
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

