Capacitor Ceramic Multilayer
SR215C103KARAP2
Cap Ceramic 0.01uF 50V X7R 10% Radial 5.08mm 125°C Ammo
KYOCERA AVX Components CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Size (mm)
5.08 X 3.175 X 5.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.508
Product Length (mm)
5.08(Max)
Product Depth (mm)
3.175(Max)
Product Height (mm)
5.08(Max)
Seated Plane Height (mm)
7.62(Max)
Order Quantity

