Capacitor Ceramic Multilayer
SR211C103KAR
Cap Ceramic 0.01uF 100V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVX Components CorporationYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.01uF
Tolerance
10%
Voltage
100VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5.08
Case Style
Dipped
Size (mm)
5.08 X 3.175 X 5.08
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.508
Product Length (mm)
5.08(Max)
Product Depth (mm)
3.175(Max)
Product Height (mm)
5.08(Max)
Seated Plane Height (mm)
7.62(Max)
Order Quantity

