Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Accessory Type
Blanking Panel Kit
Product Depth (Metric) (mm)
44.5
Product Depth (Imperial - Decimal) (in)
1.752
Product Height (Metric) (mm)
31.8
Product Height (Imperial - Decimal) (in)
1.252
Product Length (Metric) (mm)
482.6
Product Length (Imperial - Decimal) (in)
19
Product Weight (g)
40
Order Quantity

