Supervisory Circuits
SR1PARU
Processor Supervisor 1 Active Low/Open Drain 6-Pin UDFN T/R
STMicroelectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Supervisors
1
Output Driver
Active Low/Open Drain
Minimum Operating Supply Voltage (V)
2
Maximum Operating Supply Voltage (V)
5.5
Maximum Supply Current (uA)
1
Power Fail Detection
No
Watchdog Timer
No
Manual Reset
No
Chip Enable Signals
No
Battery Backup Switching
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Type
Voltage Supervisory
Mounting
Surface Mount
Package Height
0.55
Package Width
1
Package Length
1.45
PCB changed
6
Standard Package Name
DFN
Supplier Package
UDFN
Pin Count
6
Lead Shape
No Lead
Order Quantity

